Arrow Electronic Components Online
BGA616H6327XTSA1|INFINEON|simage
BGA616H6327XTSA1|INFINEON|limage
RF Amplifiers

BGA616H6327XTSA1

RF Amp Single MMIC Amp 2.7GHz 4.5V 4-Pin(3+Tab) SOT-343 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    MMIC Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    2700
  • Typical 3dB Bandwidth (MHz)
    2700
  • Typical Power Gain (dB)
    18@2000MHz
  • Typical Output Power (dBm)
    18@2000MHz
  • Typical Output Intercept Point (dBm)
    29@2000MHz
  • Maximum Input Return Loss (dB)
    15(Typ)@2000MHz
  • Maximum Output Return Loss (dB)
    15(Typ)@2000MHz
  • Typical Noise Figure (dB)
    2.6@2000MHz
  • Maximum Operating Supply Voltage (V)
    4.5
  • Maximum Supply Current (mA)
    60(Typ)@6V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    360
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    1.25 mm
  • Package Length
    2 mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-343
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources