Arrow Electronic Components Online
BGA2802115|NXP|simage
BGA2802115|NXP|limage
RF Amplifiers

BGA2802,115

RF Amp Single MMIC Amp 2.2GHz 3.6V 6-Pin TSSOP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    MMIC Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    2200
  • Typical 3dB Bandwidth (MHz)
    2800
  • Typical Power Gain (dB)
    25.1@2150MHz
  • Typical Output Power (dBm)
    3@2150MHz
  • Typical Output Intercept Point (dBm)
    6@2151MHz
  • Maximum Reverse Isolation (dB)
    42@2150MHz
  • Maximum Input Return Loss (dB)
    29@2150MHz
  • Maximum Output Return Loss (dB)
    17@2150MHz
  • Typical Noise Figure (dB)
    3.6@2150MHz
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Supply Current (mA)
    15.2@3.3V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    200
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources