Arrow Electronic Components Online
Cellular Modules

BG77LA-64-SGNS

CAT M1/CAT NB2 Cellular Module M2M LGA

Quectel Wireless Solutions Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • SIM Card
    Yes
  • SMS Supported
    Yes
  • Voice Supported
    Yes
  • Packet Data Rate (Kbps)
    588|1119|127|158.5
  • Protocols Supported
    TCP/PPP/UDP/SSL/MQTT/FTP/FTPS/HTTP/HTTPS/LwM2M/IPv6/TLS/DTLS/CoAP/NITZ
  • Solutions
    M2M
  • Interface
    I2C/UART/USB
  • Minimum Operating Supply Voltage
    2.6V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    4.8V
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    75
  • Generations and Technologies
    CAT M1/CAT NB2
  • Mounting
    Surface Mount
  • Package Height
    1.7
  • Package Width
    12.9
  • Package Length
    14.9
  • Standard Package Name
    LGA
  • Supplier Package
    LGA

Documentation and Resources

Datasheets
Design resources