Arrow Electronic Components Online
BFU610F115|NXP|limage
BFU610F115|NXP|simage
RF BJT

BFU610F,115

Trans RF BJT NPN 5.5V 0.01A 136mW 4-Pin DFP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.21.00.75
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    16
  • Maximum Collector-Emitter Voltage (V)
    5.5
  • Maximum Collector-Emitter Voltage Range (V)
    <20
  • Maximum Base-Emitter Voltage (V)
    2.5
  • Maximum DC Collector Current (A)
    0.01
  • Maximum DC Collector Current Range (A)
    0.001 to 0.06
  • Maximum Collector Cut-Off Current (nA)
    100
  • Operational Bias Conditions
    2V/10mA
  • Minimum DC Current Gain
    90@1mA@2V
  • Minimum DC Current Gain Range
    50 to 120
  • Typical Input Capacitance (pF)
    0.227
  • Typical Output Capacitance (pF)
    0.019
  • Maximum Power Dissipation (mW)
    136
  • Maximum Power 1dB Compression (dBm)
    3.5(Typ)
  • Typical Power Gain (dB)
    26
  • Maximum Transition Frequency (MHz)
    15000(Typ)
  • Maximum Noise Figure (dB)
    1.7(Typ)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    4
  • Supplier Package
    DFP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources