Arrow Electronic Components Online
BFP181E7764HTSA1|INFINEON|simage
BFP181E7764HTSA1|INFINEON|limage
RF BJT

BFP181E7764HTSA1

Trans RF BJT NPN 12V 0.02A 175mW Automotive AEC-Q101 4-Pin SOT-143 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Material
    Si
  • Configuration
    Single Dual Emitter
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    20
  • Maximum Collector-Emitter Voltage (V)
    12
  • Maximum Collector-Emitter Voltage Range (V)
    <20
  • Maximum Base-Emitter Voltage (V)
    2
  • Maximum DC Collector Current (A)
    0.02
  • Maximum DC Collector Current Range (A)
    0.001 to 0.06
  • Maximum Emitter Cut-Off Current (nA)
    1000
  • Maximum Collector Cut-Off Current (nA)
    100
  • Operational Bias Conditions
    8V/5mA
  • Minimum DC Current Gain
    70@5mA@8V
  • Minimum DC Current Gain Range
    50 to 120
  • Typical Input Capacitance (pF)
    0.4
  • Typical Output Capacitance (pF)
    0.19
  • Maximum Power Dissipation (mW)
    175
  • Typical Power Gain (dB)
    21
  • Maximum Transition Frequency (MHz)
    8000(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.3 mm
  • Package Length
    2.9 mm
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-143
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources