Arrow Electronic Components Online
BFC247086683|VISHAY|simage
BFC247086683|VISHAY|limage
Capacitor Film

BFC247086683

Cap Film 0.068uF 100V PET 5% (7.2 X 3.5 X 8mm) Radial Wound 5mm 125°C Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.068uF
  • Tolerance
    5%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PET
  • Special Features
    Radial Potted Type
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 3.5 X 8
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Product Length (mm)
    7.2(Max)
  • Product Depth (mm)
    3.5(Max)
  • Product Height (mm)
    8(Max)
  • Product Weight (g)
    0.35
  • Lead Diameter (mm)
    0.5
  • Seated Plane Height (mm)
    8(Max)

Documentation and Resources

Datasheets
Design resources