Capacitor Film
BFC237075105
Cap Film 1uF 63V PET 10%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5.08mm 100°C Ammo Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Unknown
Type
DC Capacitor
Capacitance Value
1uF
Tolerance
10%
Voltage
63VDC|40VAC
Dielectric
PET
Special Features
Radial Potted Type
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5.08
Size (mm)
7.2 X 6 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Ammo
Product Length (mm)
7.2(Max)
Product Depth (mm)
6(Max)
Product Height (mm)
11(Max)
Product Weight (g)
0.64
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
11(Max)

