Capacitor Film
BFC236825154
Cap Film 0.15uF 100V PET 10% (12.5 X 3.9 X 12.9mm) Radial Wound 10mm 105°C Loose
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.15uF
Tolerance
10%
Voltage
100VDC|63VAC
Dielectric
PET
Special Features
Flame Retardant Epoxy Resin Coating|Wound Mono Construction
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
12.5 X 3.9 X 12.9
Wire Form
Inside Crimp Standoff
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
12.5(Max)
Product Depth (mm)
3.9(Max)
Product Height (mm)
12.9(Max)
Product Weight (g)
0.4
Lead Diameter (mm)
0.6
Lead Length (mm)
4
Seated Plane Height (mm)
12.9(Max)

