Capacitor Film
BFC233841225
Cap Film Suppression X2 2.2uF 300VAC PP 20%( 31 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
Interference Suppression
Capacitance Value
2.2uF
Tolerance
20%
Voltage
300VAC
Dielectric
PP
Special Features
Self Healing
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Suppression Class
X2
Size (mm)
31 X 18 X 28
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
31(Max)
Product Depth (mm)
18(Max)
Product Height (mm)
28(Max)
Product Weight (g)
17.2
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Seated Plane Height (mm)
28(Max)

