Capacitor Film
BFC233660472
Cap Film Suppression Y2 0.0047uF 1000VDC/300VAC PP 20%( 12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Loose
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Interference Suppression
Capacitance Value
0.0047uF
Tolerance
20%
Voltage
1000VDC|300VAC
Dielectric
PP
Special Features
Interference Suppression
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Suppression Class
Y2
Size (mm)
12.5 X 5 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
12.5(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
11(Max)
Product Weight (g)
0.82
Lead Diameter (mm)
0.6
Lead Length (mm)
3.5
Seated Plane Height (mm)
11(Max)

