Arrow Electronic Components Online
BDX33CG|ONSEMI|simage
BDX33CG|ONSEMI|limage
Darlington BJT

BDX33CG

Trans Darlington NPN 100V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    100
  • Maximum Collector-Base Voltage (V)
    100
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Continuous DC Collector Current (A)
    10
  • Maximum Collector Cut-Off Current (uA)
    1000
  • Maximum Collector-Emitter Saturation Voltage (V)
    2.5@6mA@3A
  • Minimum DC Current Gain
    750@3A@3V
  • Maximum Power Dissipation (mW)
    70000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.9
  • Package Width
    4.45
  • Package Length
    10.1
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources