Supervisory Circuits
BD49L49G-TL
Processor Supervisor 4.9V 1 Active Low/CMOS 3-Pin SSOP T/R
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
0.1
Output Driver
Active Low/CMOS
Minimum Reset Threshold Voltage (V)
4.851
Typical Reset Threshold Voltage (V)
4.9
Maximum Reset Threshold Voltage (V)
4.949
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
10
Maximum Supply Current (uA)
1.8
Maximum Power Dissipation (mW)
540
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.92
PCB changed
3
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
3
Lead Shape
Gull-wing

