Transceivers Misc
BD41044FJ-CE2
Transceiver 1TX 1RX 5Mbps 8-Pin SOP-J T/R Automotive AEC-Q100
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
5Mbps
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
65
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP-J
Pin Count
8
Lead Shape
Gull-wing

