Arrow Electronic Components Online
BD13516STU|ONSEMI|simage
BD13516STU|ONSEMI|limage
GP BJT

BD13516STU

Trans GP BJT NPN 45V 1.5A 1250mW 3-Pin TO-126 Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    45
  • Maximum Collector-Emitter Voltage (V)
    45
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@50mA@500mA
  • Maximum DC Collector Current (A)
    1.5
  • Minimum DC Current Gain
    25@5mA@2V|25@0.5A@2V|100@150mA@2V
  • Maximum Power Dissipation (mW)
    1250
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    11.2(Max) mm
  • Package Width
    3.45(Max) mm
  • Package Length
    8.3(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-126
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources