Arrow Electronic Components Online
BCV62BE6327HTSA1|INFINEON|simage
BCV62BE6327HTSA1|INFINEON|limage
GP BJT

BCV62BE6327HTSA1

Trans GP BJT PNP 30V 0.1A 300mW 4-Pin SOT-143 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Dual Common Base
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    30
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Base-Emitter Voltage (V)
    6
  • Operating Junction Temperature (°C)
    150
  • Maximum Base-Emitter Saturation Voltage (V)
    0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@0.5mA@10mA|0.65@5mA@100mA
  • Maximum DC Collector Current (A)
    0.1
  • Maximum Collector Cut-Off Current (nA)
    15
  • Minimum DC Current Gain
    100@0.1mA@5V|220@2mA@5V
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-143
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources