Connector Headers and PCB Receptacles
BCS-119-L-D-TE
Conn Socket Strip SKT 38 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
38
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
495VAC|700VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
2500
Packaging
Tube
Product Length (mm)
48.26
Product Depth (mm)
5.08
Product Height (mm)
7.37
Tradename
TIGER CLAW™
Tail Length (mm)
3.1
Mounting
Through Hole

