Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.21.00.95
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
PNP
Category
Bipolar Small Signal
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
80
Maximum Collector-Emitter Voltage (V)
80
Maximum Base-Emitter Voltage (V)
8
Maximum Collector-Emitter Saturation Voltage (V)
0.15@10mA@100mA|0.4@50mA@500mA
Maximum DC Collector Current (A)
0.5
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
100@100mA@1V
Maximum Power Dissipation (mW)
290
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.35(Max) mm
Package Length
2.2(Max) mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
3
Lead Shape
Gull-wing

