Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Small Signal
Material
Si
Maximum Collector-Emitter Voltage (V)
25
Maximum Base-Emitter Voltage (V)
5
Maximum Collector-Emitter Saturation Voltage (V)
0.7@50mA@500mA
Maximum DC Collector Current (A)
0.8
Minimum DC Current Gain
100@300mA@1V|160@100mA@1V
Maximum Power Dissipation (mW)
625
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
4.6
Package Width
3.6
Package Length
4.6
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3

