Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
Tuner
Configuration
Single
Maximum Reverse Voltage (V)
35
Maximum Reverse Current (uA)
0.01
Minimum Tuning Ratio
10.2
Tuning Ratio Test Condition
1V/25V
Minimum Diode Capacitance (pF)
6@1V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9 mm
Package Width
1.25 mm
Package Length
1.7 mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing

