Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
VCO
Frequency Band
VHF
Configuration
Single
Maximum Reverse Voltage (V)
30
Maximum Reverse Current (uA)
0.01
Minimum Tuning Ratio
14.5
Tuning Ratio Test Condition
1V/28V
Minimum Diode Capacitance (pF)
36.8@1V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
1.25
Package Length
1.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing

