Arrow Electronic Components Online
BBUSH207|ADVANTEC|simage
BBUSH207|ADVANTEC|limage
Hubs and Switches

BB-USH207

Hub 7 Port 5Gbps USB 3.2 USB

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Hub
  • Number of Ports
    7
  • Type of Connection
    USB
  • Transmission Speed
    5Gbps
  • Interface
    USB 3.2
  • LED Indicator
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Length
    138.8mm
  • Product Depth
    68.5mm
  • Product Height
    25mm

Documentation and Resources

Datasheets
Design resources