Rectifiers
BAT5402VH6327XTSA1
Diode Schottky Si 0.2A 2-Pin SC-79 T/R Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Material
Si
Maximum DC Reverse Voltage (V)
30
Configuration
Single
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
0.6
Maximum Forward Voltage (V)
0.8@0.1A
Peak Reverse Current (uA)
2@25V
Maximum Diode Capacitance (pF)
10
Maximum Power Dissipation (mW)
230
Peak Reverse Recovery Time (ns)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.55 mm
Package Width
0.8 mm
Package Length
1.2 mm
PCB changed
2
Supplier Package
SC-79
Pin Count
2
Lead Shape
Flat

