You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
BAS70WTHE3TP|MCO|simage
BAS70WTHE3TP|MCO|limage
Rectifiers

BAS70WTHE3-TP

Small Signal Schottky Diode Automotive AEC-Q101

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Supplier Package
    SOT-323
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources