Arrow Electronic Components Online
BAS7002LE6327XTMA1|INFINEON|simage
BAS7002LE6327XTMA1|INFINEON|limage
Rectifiers

BAS7002LE6327XTMA1

Diode Schottky Si 0.07A 2-Pin TSLP T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    70
  • Configuration
    Single
  • Maximum Continuous Forward Current (A)
    0.07
  • Peak Non-Repetitive Forward Surge Current (A)
    0.1
  • Maximum Forward Voltage (V)
    1@0.015A
  • Peak Reverse Current (uA)
    0.1@50V
  • Maximum Diode Capacitance (pF)
    2
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max) mm
  • Package Width
    0.6 mm
  • Package Length
    1 mm
  • PCB changed
    2
  • Supplier Package
    TSLP
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources