Arrow Electronic Components Online
BARJ22|SAMTEC|simage
BARJ22|SAMTEC|limage
Test Clips, Leads and Probes - End Connectors

BAR-J-22

Conn Test Point 22 POS ST Panel Mount 1 Port Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Point
  • Body Orientation
    Straight
  • Number of Contacts
    22
  • Number of Ports
    1
  • Mounting
    Panel Mount
  • Packaging
    Bulk
  • Product Length (mm)
    21.22
  • Product Height (mm)
    17.99

Documentation and Resources

Datasheets
Design resources