Top Searched
PIN Diodes
BAP64-02,115
PIN Diode Attenuator/Switch 175V 100mA Automotive AEC-Q101 2-Pin SOD-523 T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Switch|Attenuator
Configuration
Single
Maximum Reverse Voltage (V)
175
Maximum Reverse Leakage Current (uA)
10
Maximum Continuous Forward Current (mA)
100
Maximum Forward Voltage (V)
1.1@50mA
Maximum Series Resistance @ Maximum IF (Ohm)
1.35@100mA
Maximum Series Resistance @ Minimum IF (Ohm)
40@0.5mA
Maximum Diode Capacitance (pF)
0.35@20V
Maximum Power Dissipation (mW)
715
Typical Carrier Life Time (us)
1.55
Frequency Band
SHF
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.65(Max)
Package Width
0.85(Max)
Package Length
1.25(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-523
Pin Count
2
Lead Shape
Flat

