Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.70
SVHC
Yes
Automotive
No
PPAP
No
Configuration
Single
Maximum Reverse Voltage (V)
50
Maximum Reverse Leakage Current (uA)
0.1
Maximum Continuous Forward Current (mA)
50
Maximum Forward Voltage (V)
1.1
Maximum Series Resistance @ Maximum IF (Ohm)
5@10mA
Maximum Series Resistance @ Minimum IF (Ohm)
40@0.5mA
Maximum Diode Capacitance (pF)
0.35@5V
Maximum Power Dissipation (mW)
715
Typical Carrier Life Time (us)
1.05
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.65(Max) mm
Package Width
0.85(Max) mm
Package Length
1.25(Max) mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-523
Pin Count
2
Lead Shape
Flat

