You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
RF Transformers

BALF-WL-00D3

RF Transformer 15 Terminal Solder SMD

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Balun Transformer
  • Maximum Insertion Loss (dB)
    1.15
  • Lead Style
    Solder
  • Mounting
    Surface Mount
  • Number of Terminals
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Package Type
    Flip Chip
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.0069
  • Product Length (mm)
    2.45
  • Product Depth (mm)
    2.75
  • Product Height (mm)
    0.68

Documentation and Resources

Datasheets
Design resources