Arrow Electronic Components Online
BALFSPI02D3|STMICRO|simage
BALFSPI02D3|STMICRO|limage
RF Transformers

BALF-SPI-02D3

RF Transformer 6 Terminal Solder SMD

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Balun Transformer
  • Maximum Insertion Loss (dB)
    -3.2
  • Lead Style
    Solder
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    Flip Chip
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.003
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.4
  • Product Height (mm)
    0.65

Documentation and Resources

Datasheets
Design resources