Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Midget
Acting
Fast
Application
Motor Circuit
Fuse Size (mm)
10.32 X 38.1
Current Rating (A)
15
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Termination Style
Cartridge
Number of Terminals
2
Packaging
Carton
Product Length (mm)
38.1
Product Diameter (mm)
10.41
Fuse Material
Fiber
Mounting
Holder

