You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
BACC45FN18C8P|CINCH|limage
BACC45FN18C8P|CINCH|simage
Conectores circular

BACC45FN18C8P

Conn Cylindrical Circular PIN 8 POS ST Flange Mount 8 Terminal 1 Port

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26500
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN
  • Shell Size / Insert Arrangement
    18-8
  • Less Contact
    No
  • Shell Material
    Aluminum
  • Shell Plating
    Anodize
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    35.73
  • Product Depth (mm)
    34.11
  • Product Height (mm)
    34.11

Documentation and Resources

Datasheets
Design resources