Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.39.01.00
Automotive
Unknown
PPAP
Unknown
Style
Bench
Types of Tested Batteries
Lead Acid
Maximum Voltage Measurement (V)
60
Maximum Operating Temperature (°C)
40
Minimum Operating Temperature (°C)
0
Maximum Storage Temperature (°C)
70
Packaging
Box
Minimum Storage Temperature (°C)
-10
Display Type
LCD
Interface Type
RS232/USB
Minimum Operating Supply Voltage
110VAC
Maximum Operating Supply Voltage
220VAC

