Arrow Electronic Components Online
BA2RV241A2|HONEYWEL|simage
BA2RV241A2|HONEYWEL|limage
Switch Snap Action

BA-2RV241-A2

Switch Snap Action N.O./N.C. SPDT Lever 20A 480VAC 250VDC 1491.4VA 0.7N Screw Mount Screw

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    20@480VAC
  • Maximum Power Rating (VA)
    1491.4
  • Maximum Movement Differential (mm)
    2.77
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    0.7

Documentation and Resources

Datasheets
Design resources