Switch Snap Action
BA-2RV191-A2
Switch Snap Action N.O./N.C. SPDT Lever 20A 480VAC 250VDC 1491.4VA 2.78N Screw Mount Screw
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
Yes
PPAP
Unknown
Switch Configuration
N.O./N.C.
Actuator Style
Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
20@480VAC
Maximum Power Rating (VA)
1491.4
Maximum Movement Differential (mm)
1.78
Mounting
Screw Mount
Termination Style
Screw
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Operating Force (N)
2.78

