Arrow Electronic Components Online
B88069X7960B502|EPCOS|simage
B88069X7960B502|EPCOS|limage
Gas Discharge Tubes - GDTs

B88069X7960B502

Gas Discharge Tubes 420VDC 1.5pF Radial Thru-Hole

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±20%
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    850
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    950
  • Typical DC Sparkover Voltage @ 100V/s (V)
    420
  • Minimum Insulation Resistance @ 100V (GOhm)
    10
  • Maximum Capacitance @ 1MHz (pF)
    1.5
  • Typical Impulse Life @ 10/1000us (Times)
    10
  • Number of Electrodes
    3
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    4.4
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Bulk
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    1
  • Product Length (mm)
    13.4
  • Product Weight (g)
    2
  • Product Diameter (mm)
    8
  • Failsafe Protection
    No
  • Wire Form
    Straight
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources