Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
800
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
900
Typical DC Sparkover Voltage @ 100V/s (V)
350
Maximum Capacitance @ 1MHz (pF)
1.5
Typical Impulse Life @ 10/1000us (Times)
10
Number of Electrodes
3
Termination Style
Radial
Terminal Pitch (mm)
4.4
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Lead Diameter (mm)
1
Product Length (mm)
12.2
Product Weight (g)
1.4
Product Diameter (mm)
6
Failsafe Protection
No
Wire Form
Straight
Mounting
Through Hole

