Power Line Filters
B84115E0000B110
Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Chassis Mount
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
EMC
Maximum Current Rating (A)
10
Maximum Leakage Current (mA)
1.73
Maximum Voltage Rating
250VAC|250VDC
Inductance (mH)
0.047/0.047/3.6/3.6
Capacitance Value (uF)
0.47/0.47
Number of Phases
1
Mounting
Chassis Mount
Termination
Quick Connect
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
159
Product Depth (mm)
50.8
Product Height (mm)
44.5

