Power Line Filters
B84111F0000G136
Power Line Filter EMC 50Hz/60Hz 36A 250VAC/250VDC Threaded Stud Chassis Mount
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
EMC
Maximum Current Rating (A)
36
Maximum Leakage Current (mA)
0.785
Maximum Voltage Rating
250VAC|250VDC
Inductance (mH)
0.4/0.4
Capacitance Value (uF)
0.47/0.47
Number of Phases
1
Mounting
Chassis Mount
Termination
Threaded Stud
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
107
Product Depth (mm)
52
Product Height (mm)
38

