Common Mode Chokes - CMCs
B82723J2402N001
Common Mode Chokes Dual 2700uH 10kHz 4A 0.06Ohm DCR Thru-Hole Tray
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
B82723J2402N001
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
2700u
Leakage Inductance (H)
30u
Test Frequency (Hz)
10k
Maximum DC Current (A)
4
Maximum DC Resistance (Ohm)
0.06(Typ)
Maximum Voltage Rating
250VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Length (mm)
28
Maximum Product Depth (mm)
18.6
Maximum Product Height (mm)
30.5

