Arrow Electronic Components Online
B82559A0112A013|EPCOS|simage
B82559A0112A013|EPCOS|limage
Inductor Surface Mount

B82559A0112A013

Inductor Power Shielded Wirewound 1.1uH 10% 10KHz Ferrite 14.2A 0.0022Ohm DCR T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.1u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    14.2(Typ)
  • Maximum Saturation Current (A)
    20(Typ)
  • Maximum DC Resistance (Ohm)
    0.0022
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    11
  • Maximum Product Height (mm)
    4.95

Documentation and Resources

Datasheets
Design resources