Arrow Electronic Components Online
B82462A4105K000|EPCOS|simage
B82462A4105K000|EPCOS|limage
Inductor Surface Mount

B82462A4105K000

Inductor Power Wirewound 1000uH 10% 100KHz Ferrite 0.11A 13Ohm DCR T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    1000u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.11(Typ)
  • Maximum Saturation Current (A)
    0.19(Typ)
  • Maximum DC Resistance (Ohm)
    13
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources