Inductor Surface Mount
B82442T1333K000
Inductor General Purpose Molded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 0.84A 0.36Ohm DCR 2220 Automotive T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
General Purpose
Technology
Wirewound
Protection Style
Molded
Core Material
Ferrite
Inductance (H)
33u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
10%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.84(Typ)
Maximum Saturation Current (A)
1.7(Typ)
Maximum DC Resistance (Ohm)
0.36
Minimum Quality Factor
15
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
11M
Number of Terminals
2
Case Size
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
5.9
Mounting
Surface Mount
Maximum Product Depth (mm)
5.3
Maximum Product Height (mm)
5.3

