Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
430
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
350
Maximum Clamping Voltage (V)
710
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
400
Capacitance Value
50
Energy (J)
8.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Code
3225
Packaging
Tape and Reel
Product Length (mm)
8
Product Depth (mm)
6.3
Product Height (mm)
4.5
Lead Style
J-Lead
Mounting
Surface Mount

