You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
B72530E1140S272|EPCOS|simage
B72530E1140S272|EPCOS|limage
Varistores

B72530E1140S272

Var MLV 14VAC/16VDC 400A 22V to 27V 1210 SMD Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Código HTS
    8533.29.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    22 to 27
  • Maximum AC Voltage Rating (V)
    14
  • Maximum DC Voltage Rating (V)
    16
  • Maximum Clamping Voltage (V)
    40
  • Clamping Current (A)
    2.5
  • Maximum Surge Current (A)
    400
  • Capacitance Value
    2000
  • Energy (J)
    1.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Size Code
    1210
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    1.7
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources