Arrow Electronic Components Online
B72520E0350K062|EPCOS|simage
B72520E0350K062|EPCOS|limage
Varistors

B72520E0350K062

Var MLV 35VAC/45VDC 100A 56V 1206 SMD T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    56
  • Maximum AC Voltage Rating (V)
    35
  • Maximum DC Voltage Rating (V)
    45
  • Maximum Clamping Voltage (V)
    90
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    100
  • Capacitance Value
    200
  • Energy (J)
    0.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Size Code
    1206
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.7
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources