Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
205
Maximum AC Voltage Rating (V)
130
Maximum DC Voltage Rating (V)
170
Maximum Clamping Voltage (V)
340
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value
245
Energy (J)
9.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
8.5
Product Depth (mm)
3.6
Product Height (mm)
10.5
Product Weight (g)
0.7 to 1.1
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5

