Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
205
Maximum AC Voltage Rating (V)
130
Maximum DC Voltage Rating (V)
170
Maximum Clamping Voltage (V)
340
Tolerance Voltage
10%
Clamping Current (A)
100
Maximum Surge Current (A)
8000
Capacitance Value
1850
Energy (J)
74
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
21.5
Product Depth (mm)
4.7
Product Height (mm)
25.5
Product Weight (g)
2.7 to 15.7
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10

