Arrow Electronic Components Online
B72220Q0271K101|TDK|simage
B72220Q0271K101|TDK|limage
Varistors

B72220Q0271K101

Var MOV 275VAC/350VDC 15000A 430V Thru-Hole Radial Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    430
  • Maximum AC Voltage Rating (V)
    275
  • Maximum DC Voltage Rating (V)
    350
  • Maximum Clamping Voltage (V)
    710
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    130
  • Maximum Surge Current (A)
    15000
  • Capacitance Value
    930
  • Energy (J)
    215
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    22.5
  • Product Depth (mm)
    5.8
  • Product Height (mm)
    27
  • Product Weight (g)
    4.1 to 6.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    10

Documentation and Resources

Datasheets
Design resources