Arrow Electronic Components Online
B72205S0301K101|EPCOS|simage
B72205S0301K101|EPCOS|limage
Varistors

B72205S0301K101

Var MOV 300VAC/385VDC 400A 470V Thru-Hole Radial Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    470
  • Maximum AC Voltage Rating (V)
    300
  • Maximum DC Voltage Rating (V)
    385
  • Maximum Clamping Voltage (V)
    775
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    400
  • Capacitance Value
    55
  • Energy (J)
    9.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    7
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    8.5
  • Product Weight (g)
    0.3 to 0.7
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

Documentation and Resources

Datasheets
Design resources