Arrow Electronic Components Online
B5WLA01|OMRON|simage
B5WLA01|OMRON|limage
Photoelectric Sensors

B5W-LA01

Photoelectric Sensor Convergent-Reflective 0.007m 4-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Convergent-Reflective
  • Maximum Sensing Distance (m)
    0.007
  • Minimum Operating Supply Voltage
    4.5VDC
  • Maximum Operating Supply Voltage
    5.5VDC
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Package Height
    8.4 mm
  • Package Width
    13.3 mm
  • Package Length
    40 mm
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources